Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4000-51E07K999=TRANSFORMER-AN#

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
4000-51E07K999=TRANSFORMER-AN#
Product Highlights:
  • 4000-Class II [UL 1585] Series
  • Primary Voltage = 380 VAC, 415 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 40 VA
  • Size = 22.22 [7/8]
Search Keywords: 916114555
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1611455-5
  • Alias/AKA:
    4000-51E07K999
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Power Rating:
    40 VA
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.