Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KUMP-5A5G-240=KU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
KUMP-5A5G-240=KU
Search Keywords: 913931166
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1393116-6
  • Alias/AKA:
    KUMP-5A5G-240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    7.2 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$68.51
5
$47.88
7
$43.80
13
$43.36
19
$42.02
25 +
$41.60
Click for Quote
Log in to unlock special pricing