Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KUEP-3AA5-120=KU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/29/2024
Tray Packaging
Certificate of Compliance Guarantee
Description +
KUEP-3AA5-120=KU
Search Keywords: 913931133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1393113-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO-DM
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    1.7 KOhm
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/29/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
On Order:
300   can ship 6/4/25
300   can ship 10/27/25
MOQ for out of Stock Qty:
38
65 Weeks can ship 1/9/26
ADD TO CART
Qty
Unit Price
1
$60.94
10
$38.95
25
$38.12
38
$37.32
75
$36.95
113
$36.58
150 +
$36.21
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
KUEP-3AA5-120
KUEP-3AA5-120
VIEW PRODUCT
Electromechanical Relay 120VAC 1.7KOhm 10A SPST-NO-DM(38.89x35.7