Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KRP-14AN-120=KA/KB/KC/KR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
KRP-14AN-120=KA/KB/KC/KR
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KRP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 A
Search Keywords: 913931019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1393101-9
  • Alias/AKA:
    KRP-14AN-120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    2.25 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$99.67
25
$98.12
100
$97.14
300
$96.16
1,000 +
$95.20
Click for Quote
Log in to unlock special pricing