Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08 MODIV HSG DR MRKD .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
08 MODIV HSG DR MRKD .100CL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 8
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 874564
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87456-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,925
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
29 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
25
$1.047
500
$0.848
1,000
$0.831
2,500
$0.819
5,000
$0.807
7,500
$0.795
10,000 +
$0.783
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5