Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
04 MODI CRMP S-I HSG SR .156CL
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23
Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mo...
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Black
FAN DC 80X32 24V BALL, 50cfm
Relay SSR 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP Tube