Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Management, Clip Nylon 6/6 Black Panel Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Management, Clip Nylon 6/6 Black Panel Mount Bag
Product Highlights:
  • Mounting Clip
  • Nylon Body Material
  • Panel Thickness = .71 - 1.60 mm
  • Color = Black
Search Keywords: 850001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    85000-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clip
  • Body Material:
    Nylon 6/6
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 346
Ships today, if you order in You may purchase in-stock quantity up to 346
MOQ for In Stock Qty:
1000
Available in less than min:
346
MOQ for out of Stock Qty:
2000
Order Increment:
1000
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$0.2815
1,000
$0.2559
2,000
$0.2342
4,000
$0.2268
6,000
$0.2199
8,000 +
$0.2166
Click for Quote
Log in to unlock special pricing