Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFC Jumper Cable 20Conductors 24AWG Copper 300VAC 3A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 20Conductors 24AWG Copper 300VAC 3A
Product Highlights:
  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 76.20 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords: 814371883
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1437188-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Cable Pitch:
    2.54 mm
  • Cable Length:
    N/A
  • Jacket Material:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    20
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 09/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
10 Weeks can ship 1/30/25
Backorder
Qty
Unit Price
250
$56.90
500
$29.06
750
$19.78
1,000 +
$19.36
Click for Quote
Log in to unlock special pricing