Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC
Product Highlights:
  • Circuit Breaker
  • W23 Series
  • 1 Poles
  • Actuator Style = Push/Pull
  • Current Rating = 50 A
Search Keywords: 813932460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1393246-0
  • Alias/AKA:
    W23-X1A3G-50
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    240,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    50 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately You may purchase in-stock quantity up to 50
Minimum Order:
100
Available in less than min:
50
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$128.26
100
$116.60
200
$44.44
300
$40.33
400 +
$38.15
Click for Quote
Log in to unlock special pricing