Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SLD CPC RCPT ASSY,23-24,STD SX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
SLD CPC RCPT ASSY,23-24,STD SX
Product Highlights:
  • Connector
  • Number of Positions = 24
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords: 7961901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796190-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    CPC
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    23-24
  • Number of Contacts:
    24
  • Contact Gender:
    Pin
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
MOQ for out of Stock Qty:
1125
13 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$46.97
250
$46.27
500
$45.57
1,125
$44.89
2,250
$22.93
3,375
$15.61
4,500 +
$15.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5