Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIN CONT 20-24 15 GOLD STRIP

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PIN CONT 20-24 15 GOLD STRIP
Product Highlights:
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (15) Contact Mating Area Plating
  • Strip
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794608-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,800
Can Ship immediately You may purchase in-stock quantity up to 9,800
Minimum Order:
10000
Available in less than min:
9800
Order Increment:
10000
ADD TO CART
Qty
Unit Price
1
$0.1167
10,000
$0.1061
20,000
$0.0923
40,000
$0.0466
80,000
$0.0464
100,000 +
$0.0461
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
52,000
Minimum Order:
10,000