Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

24P MINI UMNL HDR W/O DH AU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
24P MINI UMNL HDR W/O DH AU
Search Keywords: 7940792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794079-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Row-to-Row Spacing:
    .163 in, 4.14 mm
  • Product Type:
    Connector
  • Number of Power Positions:
    24
  • Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    9.5 A
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    24
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Plating Thickness:
    30 µin, .76 µm
  • Centerline (Pitch):
    .163 in, 4.14 mm
  • Sealable:
    No
  • Packaging Method:
    Bag
  • Operating Voltage:
    600 VAC
  • Packaging Quantity:
    200
  • Contact Retention:
    Without
  • Housing Material:
    Nylon
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    2
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Power
  • Contact Type:
    Pin
  • Housing Type:
    Receptacle
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to PC Board:
    Through Hole - Solder
  • Sealed Condition:
    Not Sealed
  • Housing Color:
    White
  • Number of Signal Positions:
    0
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
100