Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14P MINI UMNL HDR W/O DH AU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
14P MINI UMNL HDR W/O DH AU
Search Keywords: 7940742
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794074-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Packaging Quantity:
    200
  • Connector System:
    Wire-to-Board
  • Termination Method to PC Board:
    Through Hole - Solder
  • Housing Type:
    Plug
  • Sealable:
    No
  • Contact Retention:
    Without
  • Sealed Condition:
    Not Sealed
  • Number of Positions:
    14
  • Row-to-Row Spacing:
    .163 in, 4.14 mm
  • Product Type:
    Connector
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Termination Area Plating Material:
    Tin
  • Packaging Method:
    Bag
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Operating Voltage:
    600 VAC
  • Contact Mating Area Plating Thickness:
    30 µin, .76 µm
  • Circuit Application:
    Power
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .163 in, 4.14 mm
  • Housing Color:
    White
  • Number of Signal Positions:
    0
  • Contact Current Rating (Max):
    9.5 A
  • Housing Material:
    Nylon
  • UL Flammability Rating:
    UL 94V-0
  • Number of Power Positions:
    14
  • Contact Mating Area Plating Material:
    Gold
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Rows:
    2
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
4
Minimum Order:
5