Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03P .062 COMM P&S PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
03P .062 COMM P&S PLUG
Product Highlights:
  • Housing
  • Contact Diameter = 1.57 mm
  • Number of Circuits = 3
  • Mount = Panel Mount
  • Packaging Method = One Piece Housing
Search Keywords: 7703321
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770332-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 279
Ships today, if you order in
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$0.2209
1,000
$0.1740
2,500
$0.1665
5,000
$0.1640
7,500
$0.1615
25,000
$0.1511
50,000
$0.1489
100,000 +
$0.1466
Click for Quote
Log in to unlock special pricing