Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,152,ASY,.025,TAPE CAP

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,152,ASY,.025,TAPE CAP
Search Keywords: 7671184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767118-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    248
  • Connector Mounting Type:
    Board Mount
  • Operating Voltage:
    30 VAC, 4 VDC
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Layout:
    Inline
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Contact Base Material:
    Copper Alloy
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Insulation Resistance:
    2 MΩ
  • Stackable:
    No
  • PCB Mount Alignment:
    With
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • UL Rating:
    Listed
  • Number of Power Positions:
    4
  • Number of Positions:
    152
  • Impedance:
    50 Ω
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Housing Material:
    Liquid crystal polymer(LCP)
  • Data Rate:
    10 Gb/s
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Mount Retention:
    With
  • Board-to-Board Configuration:
    Parallel
  • Packaging Quantity:
    248
  • Sealable:
    No
  • PCB Mount Orientation:
    Vertical
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Type:
    Pin
  • Number of Signal Positions:
    152
  • Connector Length:
    2.498 in, 63.45 mm
  • Assembly Process Feature:
    Pick and Place Cover
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Dual Beam
  • PCB Mount Alignment Type:
    Locating Posts
  • Differential Signaling:
    Yes
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Mating Retention:
    With
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Current Rating (Max):
    11.5 A
  • Circuit Application:
    Signal
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Number of Columns:
    76
  • Primary Product Color:
    Black
  • Connector Width:
    .208 in, 5.28 mm
  • Contact Underplating Material:
    Nickel
  • Connector Height:
    .257 in, 6.53 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Tape
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Agency/Standard:
    CSA , UL
  • Packaging Method:
    Tape
  • CSA File Number:
    1195944
  • Number of Rows:
    2
  • Housing Color:
    Black
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Ground Component Type:
    Ground Bus
  • UL File Number:
    E28476
  • Header Type:
    Header Only
  • CSA Certified:
    Yes
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
1,736
Minimum Order:
1