Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,RECPT,152,ASSY,PDNI

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,RECPT,152,ASSY,PDNI
Product Highlights:
  • Connector
  • Housing Gender = Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • 152 Positions
  • Vertical Mount Angle
Search Keywords: 7670544
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767054-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Contact Type:
    Socket
  • Number of Positions:
    152
  • UL Rating:
    Listed
  • Connector System:
    Board-to-Board
  • Stackable:
    No
  • Contact Layout:
    Inline
  • Packaging Quantity:
    8
  • PCB Mount Orientation:
    Vertical
  • Impedance:
    50 Ω
  • Assembly Process Feature:
    None
  • Data Rate:
    10 Gb/s
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Mount Alignment:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Retention:
    With
  • Centerline (Pitch):
    .025 in, .64 mm
  • Contact Shape & Form:
    Dual Beam
  • PCB Mount Retention:
    With
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Connector Length:
    2.498 in, 63.45 mm
  • Differential Signaling:
    Yes
  • Number of Signal Positions:
    152
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Contact Current Rating (Max):
    11.5 A
  • Insulation Resistance:
    2 MΩ
  • Number of Power Positions:
    4
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Number of Columns:
    76
  • PCB Mount Alignment Type:
    Locating Posts
  • Board-to-Board Configuration:
    Parallel
  • Stack Height:
    .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
  • UL Flammability Rating:
    UL 94V-0
  • Connector Width:
    .272 in, 6.9 mm
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    5 µin, .12 µm
  • Contact Base Material:
    Copper Alloy
  • Operating Voltage:
    30 VAC, 4 VDC
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Packaging Type:
    Box , Tube
  • Contact Underplating Material:
    Nickel
  • Header Type:
    Fully Shrouded
  • Connector Height:
    .24 in, 6.1 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
32
Minimum Order:
1