Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICTOR,RA PLUG,114,.093PCB,ASY

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICTOR,RA PLUG,114,.093PCB,ASY
Search Keywords: 7670393
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767039-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Number of Signal Positions:
    114
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Stackable:
    No
  • Impedance:
    50 Ω
  • Centerline (Pitch):
    .025 in, .64 mm
  • UL Rating:
    Listed
  • Contact Type:
    Pin
  • Number of Positions:
    114
  • Assembly Process Feature:
    None
  • Differential Signaling:
    Yes
  • Mating Retention:
    With
  • Number of Power Positions:
    3
  • Contact Base Material:
    Copper Alloy
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Packaging Quantity:
    10
  • Connector Mounting Type:
    Board Mount
  • Square Termination Post & Tail Dimension:
    .008 in, .2 mm
  • Operating Voltage:
    30 VAC, 3 VDC
  • Circuit Application:
    Signal
  • Insulation Resistance:
    2 MΩ
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    11.5 A
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Termination Post & Tail Length:
    .139 in, 3.53 mm
  • Data Rate:
    10 Gb/s
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material:
    Gold
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Thickness (Recommended):
    .12 in, 2.36 mm
  • Board-to-Board Configuration:
    Parallel
  • PCB Mount Orientation:
    Straddle Mount
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Number of Columns:
    57
  • Contact Mating Area Plating Material Thickness:
    5 µin, .12 µm
  • Contact Shape & Form:
    Dual Beam
  • Connector Length:
    2 in, 50.8 mm
  • Packaging Type:
    Box , Tube
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Connector Height:
    .251 in, 6.38 mm
  • Connector Width:
    .208 in, 5.28 mm
  • UL File Number:
    E28476
  • Header Type:
    Header Only
  • Packaging Method:
    Box & Tube , Tube
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Number of Rows:
    2
  • Housing Color:
    Black
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
767006-3
767006-3
VIEW PRODUCT
MICT,R/APLUG,114,ASY,.025,.062