Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Mini DIN, 6 pos, Vertical, Unshielded

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Mini DIN, 6 pos, Vertical, Unshielded
Product Highlights:
  • Connector
  • Number of Positions = 6
  • PCB Mount Angle = Vertical
  • Shielded
  • Without Front Panel Grounding
Search Keywords: 7503271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    750327-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Type:
    Shielded Miniature Circular DIN
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    6
  • Contact Gender:
    F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$10.91
38
$7.63
76
$6.98
114
$6.76
266
$6.56
532
$6.49
1,026
$6.26
2,508 +
$6.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5