Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20 50SR KIT,75D,UK

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
20 50SR KIT,75D,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 20
  • Cable Insulation Diameter = 6.86 mm
  • With Mating Connector Lock
Search Keywords: 7491991
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    749199-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell
  • Shell Size:
    N/A
  • Angular Function:
    75 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    30.86 x 32.77 x 10.16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
13 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
5
$6.25
50
$5.08
100
$4.85
250
$4.64
500
$3.89
1,000
$3.10
2,500
$2.71
5,000 +
$2.56
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
118
Minimum Order:
5