Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 15 POS Crimp ST Bulk

+ see all

Veri Sayfası Donatılar

Non-Uyumlu
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Housing PL 15 POS Crimp ST Bulk
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Shielded
  • Plug
Search Keywords: AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    747954-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Stokta:
995
MİN SİPARİŞ:
5