Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Backshell/Cable Clamp 180° 2 Shell Size Thermoplastic Bag

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Backshell/Cable Clamp 180° 2 Shell Size Thermoplastic Bag
Search Keywords: 7455532
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745553-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    2
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    26.82 x 40.18 x 13.97 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.