Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

METAL SHELL ''D'' CONNECTOR MCK-**-*-***S

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Search Keywords: 715320071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1532007-1
  • Alias/AKA:
    094-0206-0043
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power & Signal
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Number of Positions:
    15
  • Connector Mounting Type:
    Panel
  • Contact Current Rating (Max):
    3 A
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Mounting Hardware:
    No Hardware
  • Sealable:
    Yes
  • Connector Style:
    Receptacle
  • Shell Plating Material:
    Cadmium
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5