Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

FSN-21A-12=NOMEX FS STD

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
FSN-21A-12=NOMEX FS STD
Search Keywords: 714371391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1437139-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    2.54 mm
  • Cable Length:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    10
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FSN-21A-12
FSN-21A-12
VIEW PRODUCT
FFC Jumper Cable Nomex 10Conductors 24AWG 300VAC