Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

W23-X1A1G-4=W23/W31

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
W23-X1A1G-4=W23/W31
Product Highlights:
  • W23 Series
  • Number of Poles = 1
  • Actuator Style = Push/Pull
  • Current Rating = 4 Amps.
  • Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords: 713932463
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1393246-3
  • Alias/AKA:
    W23-X1A1G-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    4 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for out of Stock Qty:
50
48 Weeks can ship 10/23/25
ADD TO CART
Qty
Unit Price
1
$39.08
10
$35.49
25
$33.45
50
$33.12
100
$32.79
150
$32.46
200 +
$32.13
Click for Quote
Log in to unlock special pricing