Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FTN59G04=LOCKING TOGGLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
FTN59G04=LOCKING TOGGLE
Search Keywords: 664376301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-6437630-1
  • Alias/AKA:
    FTN59G04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M6 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.8 x 13 x 35.5 mm
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
500
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
1
$28.25
100
$23.51
250
$22.75
500
$18.77
1,000
$18.59
1,500
$18.40
2,000 +
$18.22
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States