Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04P MTA100 CONN ASSY F/T 26AWG

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
04P MTA100 CONN ASSY F/T 26AWG
Search Keywords: 6445644
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    644564-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector Type:
    Connector Assembly
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Mating Retention:
    With
  • Mating Retention Type:
    Locking Ramp
  • Backwall/Post Interruptions:
    Without
  • Contact Shape:
    Square
  • Contact Mating Area Plating Material Finish:
    Bright
  • For Use With:
    MTA .100 Header
  • Strain Relief:
    With
  • Comment:
    Stripe may run down between ribs
  • Panel Mount Feature:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • CSA File Number:
    LR7189
  • Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    Without
  • UL File Number:
    E28476
  • Contact Transmits (Typical):
    Power
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Housing Material:
    Nylon - GF
  • Housing Style:
    Standard
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • Contact Retention:
    With
  • Contact Layout:
    Inline
  • Number of Positions:
    4
  • Contact Retention Type:
    Locking Lance
  • Mating Alignment Type:
    Polarization
  • UL Flammability Rating:
    UL 94V-2
  • Sealable:
    No
  • Mating Alignment:
    With
  • Packaging Method:
    Bag/Box
  • Agency/Standard:
    CSA , UL
  • Product Type:
    Connector
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Type:
    Socket
  • CSA Rating:
    Certified
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • Connector Design:
    Feed Through
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Connector Style:
    Receptacle
  • PCB Mount Alignment:
    Without
  • Contact Current Rating (Max):
    5 A
  • Packaging Quantity:
    500
  • Operating Voltage:
    250 VAC
  • Length:
    .4 in, 10.16 mm
  • Housing Color:
    White
  • UL Rating:
    Recognized
  • Height:
    .305 in, 7.75 mm
  • Insulation Diameter:
    .06 in, 1.52 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
5,386
Minimum Order:
500