Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04P MTA100 CONN ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
04P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6445114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    644511-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
  • Housing Style:
    Standard
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Transmits (Typical):
    Power
  • Sealable:
    No
  • Connector Type:
    Connector Assembly
  • Packaging Quantity:
    2200
  • Height:
    .275 in, 6.99 mm
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Strain Relief:
    With
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    4
  • Product Type:
    Connector
  • Comment:
    Stripe may run down between ribs
  • Contact Retention Type:
    Locking Lance
  • Operating Voltage:
    250 VAC
  • Contact Retention:
    With
  • CSA File Number:
    LR7189
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Termination Method to Wire & Cable:
    IDC
  • Contact Termination Area Plating Material Finish:
    Bright
  • Panel Mount Feature:
    Without
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Housing Material:
    Nylon
  • Contact Type:
    Socket
  • Packaging Method:
    Reel
  • Contact Current Rating (Max):
    5 A
  • Length:
    .4 in, 10.16 mm
  • Backwall/Post Interruptions:
    Without
  • For Use With:
    MTA .100 Header Assembly & IDC Posted Connectors
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Connector Design:
    Closed End
  • PCB Mount Retention:
    Without
  • Cable Exit Angle:
    90 °
  • UL File Number:
    E28476
  • UL Rating:
    Recognized
  • Housing Color:
    White
  • Mating Retention Type:
    Locking Ramp
  • UL Flammability Rating:
    UL 94V-2
  • Number of Rows:
    1
  • PCB Mount Alignment:
    Without
  • Mating Alignment Type:
    Polarizing Tab
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Layout:
    Inline
  • CSA Rating:
    Certified
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Connector Style:
    Receptacle
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment:
    With
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
2,200