Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

06P MTA156 CONN ASSY 18AWG ORA

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
06P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6444616
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    644461-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Panel Mount Feature:
    Without
  • Connector Type:
    Connector Assembly
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Operating Voltage:
    600 VAC
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • PCB Mount Retention:
    Without
  • CSA File Number:
    LR7189
  • Mating Alignment Type:
    Polarizing Tab
  • Housing Style:
    Standard
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Housing Color:
    White
  • Packaging Method:
    Bag/Box
  • Mating Retention:
    Without
  • Cable Exit Angle:
    90 °
  • Connector System:
    Wire-to-Board
  • Product Type:
    Connector
  • Packaging Quantity:
    250
  • Agency/Standard:
    CSA , UL
  • Number of Positions:
    6
  • Contact Termination Area Plating Material:
    Tin-Lead
  • UL Flammability Rating:
    UL 94V-2
  • For Use With:
    MTA .156 Header
  • UL File Number:
    E28476
  • Contact Retention Type:
    Locking Lance
  • Termination Method to Wire & Cable:
    IDC
  • Contact Termination Area Plating Material Finish:
    Bright
  • Contact Retention:
    With
  • PCB Mount Alignment:
    Without
  • Number of Rows:
    1
  • Height:
    .355 in, 9.02 mm
  • Contact Current Rating (Max):
    7 A
  • Strain Relief:
    With
  • Contact Type:
    Socket
  • Connector Style:
    Receptacle
  • Connector Design:
    Closed End
  • Sealable:
    No
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Contact Layout:
    Inline
  • Mating Alignment:
    With
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Length:
    .936 in, 23.77 mm
  • Contact Base Material:
    Copper Alloy
  • Backwall/Post Interruptions:
    Without
  • Housing Material:
    Nylon 6/6
  • Comment:
    Stripe may run down between ribs
  • CSA Rating:
    Certified
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
3,250
Minimum Order:
250