Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08P MTA100 CONN ASSY POL TAB

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
08P MTA100 CONN ASSY POL TAB
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6440838
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    644083-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Operating Voltage:
    250 VAC
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Retention Type:
    Locking Lance
  • UL Rating:
    Recognized
  • Housing Style:
    Standard
  • Connector Style:
    Receptacle
  • Mating Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Contact Termination Area Plating Material Finish:
    Bright
  • Length:
    .8 in, 20.32 mm
  • For Use With:
    MTA .100 Header Assembly & IDC Posted Connectors
  • Product Type:
    Connector
  • Panel Mount Feature:
    Without
  • Number of Positions:
    8
  • Termination Method to Wire & Cable:
    IDC
  • Contact Type:
    Socket
  • Housing Color:
    Black
  • Contact Mating Area Plating Material Finish:
    Bright
  • Cable Exit Angle:
    90 °
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • UL File Number:
    E28476
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Number of Rows:
    1
  • Packaging Quantity:
    500
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    5 A
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Height:
    .275 in, 6.99 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Housing Material:
    Nylon
  • Mating Retention Type:
    Locking Ramp
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • CSA File Number:
    LR7189
  • Contact Layout:
    Inline
  • Strain Relief:
    With
  • Contact Retention:
    With
  • Backwall/Post Interruptions:
    Without
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment Type:
    Polarizing Tab
  • Connector System:
    Wire-to-Board
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Bag/Box
  • Connector Type:
    Connector Assembly
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • CSA Rating:
    Certified
  • PCB Mount Retention:
    Without
  • Connector Design:
    Closed End
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
5,236
Minimum Order:
25