Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08P MTA100 CONN ASSY 26AWG

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
08P MTA100 CONN ASSY 26AWG
Search Keywords: 6438288
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643828-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Product Type:
    Connector
  • Contact Termination Area Plating Material Finish:
    Bright
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    5 A
  • Number of Positions:
    8
  • Contact Retention Type:
    Locking Lance
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • UL Rating:
    Recognized
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Layout:
    Inline
  • Connector Type:
    Connector Assembly
  • Strain Relief:
    With
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Height:
    .275 in, 6.99 mm
  • Contact Type:
    Socket
  • Backwall/Post Interruptions:
    Without
  • PCB Mount Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 – 5.08 µm
  • Contact Retention:
    With
  • Mating Retention Type:
    Locking Ramp
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Method to Wire & Cable:
    IDC
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Packaging Quantity:
    500
  • Packaging Method:
    Bag/Box
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Mating Retention:
    With
  • Cable Exit Angle:
    90 °
  • Mating Alignment:
    Without
  • Housing Color:
    Black
  • Connector Design:
    Closed End
  • CSA Rating:
    Certified
  • Operating Voltage:
    250 VAC
  • UL File Number:
    E28476
  • CSA File Number:
    LR7189
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Agency/Standard:
    CSA , UL
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Sealable:
    No
  • Connector Style:
    Receptacle
  • Length:
    .8 in, 20.32 mm
  • Panel Mount Feature:
    Without
  • Housing Material:
    Nylon
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
500