Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08P MTA156 CONN ASSY 24AWG WHT

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
08P MTA156 CONN ASSY 24AWG WHT
Search Keywords: 6438208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643820-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Mating Retention Type:
    Locking Ramp
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • PCB Mount Alignment:
    Without
  • Panel Mount Feature:
    Without
  • Number of Positions:
    8
  • Contact Termination Area Plating Material Finish:
    Bright
  • Contact Termination Area Plating Material:
    Tin-Lead
  • UL Flammability Rating:
    UL 94V-2
  • Sealable:
    No
  • For Use With:
    MTA .156 Header
  • Contact Transmits (Typical):
    Power
  • Contact Current Rating (Max):
    7 A
  • Mating Alignment Type:
    Polarizing Tab
  • Housing Style:
    Standard
  • UL File Number:
    E28476
  • Pick and Place Cover:
    Without
  • Agency/Standard:
    CSA , UL
  • Connector System:
    Wire-to-Board
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Packaging Quantity:
    250
  • Cable Exit Angle:
    90 °
  • Contact Mating Area Plating Material Finish:
    Bright
  • Backwall/Post Interruptions:
    Without
  • Product Type:
    Connector
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Mating Alignment:
    With
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • UL Rating:
    Recognized
  • Connector Design:
    Closed End
  • Connector Type:
    Connector Assembly
  • Contact Retention:
    With
  • Housing Color:
    White
  • Termination Method to Wire & Cable:
    IDC
  • CSA File Number:
    LR7189
  • Strain Relief:
    With
  • Number of Rows:
    1
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Retention:
    Without
  • Contact Layout:
    Inline
  • Connector Style:
    Receptacle
  • Contact Retention Type:
    Locking Lance
  • Packaging Method:
    Bag/Box
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Type:
    Socket
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Length:
    31.7 mm
  • Operating Voltage:
    600 VAC
  • Housing Material:
    Nylon 6/6
  • CSA Rating:
    Certified
  • Mating Retention:
    With
  • Height:
    9.02 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
250