Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

06P MTA100 CONN ASSY 22AWG

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
06P MTA100 CONN ASSY 22AWG
Search Keywords: 6434986
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643498-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Operating Voltage:
    250 VAC
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material Finish:
    Bright
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Type:
    Socket
  • Housing Material:
    Nylon - GF
  • Contact Retention:
    With
  • Number of Positions:
    6
  • Strain Relief:
    With
  • Packaging Method:
    Bag/Box
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • Agency/Standard:
    CSA , UL
  • Contact Transmits (Typical):
    Power
  • Sealable:
    No
  • Connector Style:
    Receptacle
  • Product Type:
    Connector
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Layout:
    Inline
  • Connector Type:
    Connector Assembly
  • Mating Alignment Type:
    Polarization
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Housing Color:
    Black
  • PCB Mount Alignment:
    Without
  • Length:
    15.24 mm
  • Pick and Place Cover:
    Without
  • CSA Rating:
    Certified
  • Connector Design:
    Closed End
  • Number of Rows:
    1
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Backwall/Post Interruptions:
    Without
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Mating Retention:
    With
  • UL File Number:
    E28476
  • Contact Termination Area Plating Material Finish:
    Bright
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Contact Base Material:
    Copper Alloy
  • Contact Retention Type:
    Locking Lance
  • Contact Current Rating (Max):
    5 A
  • PCB Mount Retention:
    Without
  • Mating Alignment:
    With
  • Mating Retention Type:
    Locking Ramp
  • Termination Method to Wire & Cable:
    IDC
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Packaging Quantity:
    500
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Height:
    6.99 mm
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
2,000
Minimum Order:
25