Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04P MTA156 POST CON ASSY RED

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
04P MTA156 POST CON ASSY RED
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • 4 Positions
  • Mating Type = Plug
  • Connector Type = Feed Thru
  • Wire-to-Wire Application
Search Keywords: 6415244
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641524-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Transmits (Typical):
    Power
  • Packaging Method:
    Package
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • Sealable:
    No
  • Number of Positions:
    4
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Retention:
    With
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Agency/Standard:
    CSA , UL
  • UL File Number:
    E28476
  • Contact Type:
    Pin
  • Mating Retention Type:
    Latch
  • Strain Relief:
    With
  • Packaging Quantity:
    1500
  • Length:
    19.81 mm
  • Housing Style:
    Standard
  • Connector Style:
    Plug
  • Housing Material:
    Nylon 6/6
  • Termination Method to Wire & Cable:
    IDC
  • PCB Mount Retention:
    Without
  • Cable Exit Angle:
    90 °
  • Connector System:
    Wire-to-Wire
  • Mating Retention:
    With
  • For Use With:
    MTA .156 Connector Assembly
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Operating Voltage:
    600 VAC
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs
  • CSA Rating:
    Certified
  • CSA File Number:
    LR7189
  • Housing Color:
    White
  • Mating Alignment:
    With
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Contact Current Rating (Max):
    7 A
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Product Type:
    Connector
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Backwall/Post Interruptions:
    Without
  • Connector Design:
    Feed Through
  • PCB Mount Alignment:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Contact Layout:
    Inline
  • Pick and Place Cover:
    Without
  • Mating Alignment Type:
    Polarization
  • Connector Type:
    Connector Assembly
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Number of Rows:
    1
  • Contact Termination Area Plating Material Finish:
    Bright
  • Height:
    12.37 mm
  • Contact Retention Type:
    Locking Lance
  • Contact Base Material:
    Copper Alloy
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Panel Mount Feature:
    Without
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
948
Minimum Order:
25