Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03P MTA156 PSTD CONN ASSY ORNG

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
03P MTA156 PSTD CONN ASSY ORNG
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 3
  • Mating Type = Plug
  • Connector Type = Feed Thru
  • Wire-to-Wire Application
Search Keywords: 6415223
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641522-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Connector Type:
    Connector Assembly
  • Operating Voltage:
    600 VAC
  • Connector System:
    Wire-to-Wire
  • Housing Color:
    White
  • Housing Style:
    Standard
  • UL Flammability Rating:
    UL 94V-2
  • Cable Exit Angle:
    90 °
  • Backwall/Post Interruptions:
    Without
  • Sealable:
    No
  • CSA File Number:
    LR7189
  • Contact Termination Area Plating Material Finish:
    Bright
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Current Rating (Max):
    7 A
  • For Use With:
    MTA .156 Connector Assembly
  • Number of Rows:
    1
  • Number of Positions:
    3
  • Contact Retention Type:
    Locking Lance
  • Mating Alignment:
    With
  • Height:
    12.37 mm
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • UL File Number:
    E28476
  • Length:
    15.85 mm
  • PCB Mount Alignment:
    Without
  • Contact Type:
    Pin
  • Pick and Place Cover:
    Without
  • Mating Retention Type:
    Latch
  • Mating Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Base Material:
    Copper Alloy
  • UL Rating:
    Recognized
  • Housing Material:
    Nylon 6/6
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Packaging Quantity:
    2000
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • PCB Mount Retention:
    Without
  • Panel Mount Feature:
    Without
  • Packaging Method:
    Package
  • Termination Method to Wire & Cable:
    IDC
  • CSA Rating:
    Certified
  • Contact Transmits (Typical):
    Power
  • Contact Layout:
    Inline
  • Strain Relief:
    With
  • Product Type:
    Connector
  • Connector Style:
    Plug
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Agency/Standard:
    CSA , UL
  • Mating Alignment Type:
    Polarization
  • Contact Retention:
    With
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Connector Design:
    Feed Through
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
1,972
Minimum Order:
25