Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03P MTA156 PSTD CONN ASSY WHT

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
03P MTA156 PSTD CONN ASSY WHT
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 3
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 6414383
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641438-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Connector System:
    Wire-to-Wire
  • CSA File Number:
    LR7189
  • Operating Voltage:
    600 VAC
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Housing Color:
    White
  • PCB Mount Alignment:
    Without
  • Connector Type:
    Connector Assembly
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Mating Alignment Type:
    Polarization
  • Contact Base Material:
    Copper Alloy
  • Height:
    12.37 mm
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Housing Material:
    Nylon - GF
  • Packaging Method:
    Package
  • Agency/Standard:
    CSA , UL
  • Housing Style:
    Standard
  • Connector Style:
    Plug
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Strain Relief:
    With
  • For Use With:
    MTA .156 Connector Assembly
  • Contact Retention:
    With
  • Termination Method to Wire & Cable:
    IDC
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Transmits (Typical):
    Power
  • Cable Exit Angle:
    90 °
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors.
  • Pick and Place Cover:
    Without
  • Contact Type:
    Pin
  • Contact Current Rating (Max):
    7 A
  • Contact Layout:
    Inline
  • Mating Retention:
    With
  • Length:
    15.85 mm
  • Contact Retention Type:
    Locking Lance
  • Mating Alignment:
    With
  • Sealable:
    No
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • CSA Rating:
    Certified
  • Packaging Quantity:
    2000
  • Number of Rows:
    1
  • Product Type:
    Connector
  • Mating Retention Type:
    Latch
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • UL Rating:
    Recognized
  • Connector Design:
    Closed End
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • UL File Number:
    E28476
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Termination Area Plating Material Finish:
    Bright
  • Number of Positions:
    3
  • PCB Mount Retention:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Backwall/Post Interruptions:
    Without
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
500