Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09P MTA156 PSTD CONN ASSY RED

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
09P MTA156 PSTD CONN ASSY RED
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 9
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 6414379
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641437-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Contact Layout:
    Inline
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Number of Rows:
    1
  • Panel Mount Feature:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • UL File Number:
    E28476
  • PCB Mount Alignment:
    Without
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Length:
    39.62 mm
  • Cable Exit Angle:
    90 °
  • Contact Base Material:
    Copper Alloy
  • Housing Color:
    White
  • Contact Termination Area Plating Material Finish:
    Bright
  • Packaging Quantity:
    900
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Housing Material:
    Nylon - GF
  • Operating Voltage:
    600 VAC
  • Connector Type:
    Connector Assembly
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs
  • Mating Retention Type:
    Latch
  • PCB Mount Retention:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Strain Relief:
    With
  • Packaging Method:
    Package
  • Connector System:
    Wire-to-Wire
  • Connector Design:
    Closed End
  • Contact Current Rating (Max):
    7 A
  • Agency/Standard:
    CSA , UL
  • Connector Style:
    Plug
  • Contact Retention Type:
    Locking Lance
  • UL Rating:
    Recognized
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Polarization
  • Pick and Place Cover:
    Without
  • Product Type:
    Connector
  • Contact Transmits (Typical):
    Power
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Sealable:
    No
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Contact Retention:
    With
  • For Use With:
    MTA .156 Connector Assembly
  • Contact Type:
    Pin
  • CSA Rating:
    Certified
  • Termination Method to Wire & Cable:
    IDC
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Mating Retention:
    With
  • Backwall/Post Interruptions:
    Without
  • Height:
    12.37 mm
  • Number of Positions:
    9
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
225