Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09P MTA156 PST CONN ASSY YELL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
09P MTA156 PST CONN ASSY YELL
Product Highlights:
  • Housing
  • 9 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Pin
Search Keywords: 6414369
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641436-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Housing Color:
    White
  • Number of Rows:
    1
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector System:
    Wire-to-Wire
  • CSA File Number:
    LR7189
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Termination Method to Wire & Cable:
    IDC
  • Mating Retention:
    With
  • Packaging Quantity:
    900
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Sealable:
    No
  • Operating Voltage:
    600 VAC
  • Housing Style:
    Standard
  • Mating Alignment Type:
    Polarization
  • Mating Retention Type:
    Latch
  • Length:
    39.62 mm
  • Product Type:
    Connector
  • Packaging Method:
    Package
  • Connector Type:
    Connector Assembly
  • Contact Mating Area Plating Material Finish:
    Bright
  • Mating Alignment:
    With
  • Cable Exit Angle:
    90 °
  • UL Flammability Rating:
    UL 94V-2
  • PCB Mount Alignment:
    Without
  • Contact Termination Area Plating Material:
    Tin-Lead
  • UL File Number:
    E28476
  • Agency/Standard:
    CSA , UL
  • Contact Layout:
    Inline
  • Housing Material:
    Nylon - GF
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Transmits (Typical):
    Power
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs
  • Strain Relief:
    With
  • Height:
    12.37 mm
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • Connector Design:
    Closed End
  • For Use With:
    MTA .156 Connector Assembly
  • Contact Retention Type:
    Locking Lance
  • Contact Base Material:
    Copper Alloy
  • Contact Current Rating (Max):
    7 A
  • Backwall/Post Interruptions:
    Without
  • UL Rating:
    Recognized
  • Number of Positions:
    9
  • Contact Retention:
    With
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Wire/Cable Size:
    20 AWG, .5 – .6 mm²
  • Connector Style:
    Plug
  • PCB Mount Retention:
    Without
  • CSA Rating:
    Certified
  • Pick and Place Cover:
    Without
  • Contact Type:
    Pin
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
225