Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

06 CIR MTA-100 ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
06 CIR MTA-100 ASSY ON TAPE
Search Keywords: 6413116
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641311-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • UL Flammability Rating:
    UL 94V-2
  • PCB Mount Alignment:
    Without
  • Housing Color:
    White
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Height:
    7.75 mm
  • Backwall/Post Interruptions:
    Without
  • Strain Relief:
    With
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • CSA Rating:
    Certified
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Underplate Material:
    Nickel
  • Sealable:
    No
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    IDC
  • Contact Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector Type:
    Connector Assembly
  • Number of Positions:
    6
  • Contact Current Rating (Max):
    5 A
  • Housing Style:
    Standard
  • Contact Type:
    Socket
  • Packaging Quantity:
    1600
  • Number of Rows:
    1
  • UL File Number:
    E28476
  • Cable Exit Angle:
    90 °
  • Housing Material:
    Nylon - GF
  • Pick and Place Cover:
    Without
  • Connector Design:
    Feed Through
  • Agency/Standard:
    CSA , UL
  • Contact Transmits (Typical):
    Power
  • Connector Style:
    Receptacle
  • Length:
    15.24 mm
  • CSA File Number:
    LR7189
  • Packaging Method:
    Reel
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Layout:
    Inline
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Contact Termination Area Plating Material Finish:
    Bright
  • Operating Voltage:
    250 VAC
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Underplate Material Thickness:
    .762 µm , 30 µin
  • Contact Retention Type:
    Locking Lance
  • Product Type:
    Connector
  • Mating Alignment Type:
    Polarization
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Panel Mount Feature:
    Without
  • Mating Alignment:
    With
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • Comment:
    Stripe may run down between ribs
  • Mating Retention Type:
    Locking Ramp
  • Mating Retention:
    With
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
2,500
Minimum Order:
1,600