Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08CIR MTA100 FD THR ASSY BLUE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
08CIR MTA100 FD THR ASSY BLUE
Search Keywords: 6406228
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640622-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Layout:
    Inline
  • Housing Color:
    White
  • Contact Retention Type:
    Locking Lance
  • UL Rating:
    Recognized
  • PCB Mount Alignment:
    Without
  • Length:
    .8 in, 20.32 mm
  • Number of Rows:
    1
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Contact Base Material:
    Copper Alloy
  • Contact Termination Area Plating Material Finish:
    Bright
  • Mating Retention Type:
    Locking Ramp
  • Sealable:
    No
  • PCB Mount Retention:
    Without
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Termination Method to Wire & Cable:
    IDC
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Current Rating (Max):
    5 A
  • Housing Style:
    Standard
  • Pick and Place Cover:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Backwall/Post Interruptions:
    Without
  • Number of Positions:
    8
  • Height:
    .305 in, 7.75 mm
  • Connector Type:
    Connector Assembly
  • UL Flammability Rating:
    UL 94V-2
  • Contact Mating Area Plating Material Finish:
    Bright
  • CSA File Number:
    LR7189
  • Mating Alignment:
    Without
  • Operating Voltage:
    250 VAC
  • Housing Material:
    Nylon
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Panel Mount Feature:
    Without
  • UL File Number:
    E28476
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Cable Exit Angle:
    90 °
  • Connector Style:
    Receptacle
  • Mating Retention:
    With
  • Product Type:
    Connector
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Bag/Box
  • CSA Rating:
    Certified
  • Contact Type:
    Socket
  • Packaging Quantity:
    500
  • Connector System:
    Wire-to-Board
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Agency/Standard:
    CSA , UL
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Connector Design:
    Feed Through
  • Contact Retention:
    With
  • Comment:
    Stripe may run down between ribs
  • Strain Relief:
    With
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
2,000
Minimum Order:
500