Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04P MTA156 CONN ASSY 22AWG RED

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
04P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • Housing
  • 4 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640601-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in You may purchase in-stock quantity up to 80
Minimum Order:
250
Available in less than min:
80
Order Increment:
250
ADD TO CART
Qty
Unit Price
1
$0.7755
250
$0.7050
500
$0.3090
750
$0.2620
1,000 +
$0.2484
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
4,000
Minimum Order:
250
Accessories
+ Show 35 More