Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04 CIR MTA .156 ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
04 CIR MTA .156 ASSY ON TAPE
Search Keywords: 6404774
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640477-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • UL Flammability Rating:
    UL 94V-2
  • CSA File Number:
    LR7189
  • Mating Retention:
    Without
  • Mating Alignment:
    Without
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Retention:
    With
  • Connector Design:
    Closed End
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Termination Area Plating Material Finish:
    Bright
  • For Use With:
    MTA .156 Header
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • PCB Mount Retention:
    Without
  • Operating Voltage:
    600 VAC
  • Product Type:
    Connector
  • Height:
    .355 in, 9.02 mm
  • Connector Type:
    Connector Assembly
  • Length:
    .624 in, 15.85 mm
  • Unterbeschichtungsmaterial:
    Nickel
  • Backwall/Post Interruptions:
    Without
  • Housing Material:
    Nylon
  • Connector System:
    Wire-to-Board
  • Contact Layout:
    Inline
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Packaging Method:
    Reel
  • Contact Current Rating (Max):
    7 A
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Panel Mount Feature:
    Without
  • UL File Number:
    E28476
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Connector Style:
    Receptacle
  • Pick and Place Cover:
    Without
  • CSA Rating:
    Certified
  • Agency/Standard:
    CSA , UL
  • Contact Retention Type:
    Locking Lance
  • Underplate Material Thickness:
    .762 µm , 30 µin
  • Number of Rows:
    1
  • PCB Mount Alignment:
    Without
  • Contact Base Material:
    Copper Alloy
  • UL Rating:
    Recognized
  • Number of Positions:
    4
  • Sealable:
    No
  • Contact Type:
    Socket
  • Housing Color:
    White
  • Housing Style:
    Standard
  • Termination Method to Wire & Cable:
    IDC
  • Cable Exit Angle:
    90 °
  • Packaging Quantity:
    1100
  • Strain Relief:
    With
  • Centerline (Pitch):
    .156 in, 3.96 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
1,100