Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03P MTA156 CONN ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
03P MTA156 CONN ASSY ON TAPE
Search Keywords: 6404723
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640472-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Housing Style:
    Standard
  • UL File Number:
    E28476
  • Cable Exit Angle:
    90 °
  • Connector Design:
    Closed End
  • Contact Type:
    Socket
  • Contact Termination Area Plating Material:
    Tin
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Contact Retention:
    With
  • Product Type:
    Connector
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Pick and Place Cover:
    Without
  • For Use With:
    MTA .156 Header
  • UL Rating:
    Recognized
  • Mating Retention:
    With
  • Housing Color:
    White
  • Housing Material:
    Nylon
  • UL Flammability Rating:
    UL 94V-2
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Backwall/Post Interruptions:
    Without
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Connector Style:
    Receptacle
  • Packaging Method:
    Box & Carton
  • Contact Base Material:
    Copper Alloy
  • Length:
    .476 in, 12.09 mm
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    7 A
  • Height:
    .275 in, 6.99 mm
  • CSA File Number:
    LR7189
  • Number of Positions:
    3
  • Contact Retention Type:
    Locking Lance
  • Packaging Quantity:
    1400
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Termination Method to Wire & Cable:
    IDC
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Mating Retention Type:
    Locking Ramp
  • Panel Mount Feature:
    Without
  • Connector Type:
    Connector Assembly
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • CSA Rating:
    Certified
  • Contact Layout:
    Inline
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    1
  • Sealable:
    No
  • Contact Termination Area Plating Material Finish:
    Bright
  • Mating Alignment:
    Without
  • Operating Voltage:
    600 VAC
  • PCB Mount Alignment:
    Without
  • Strain Relief:
    With
  • Agency/Standard:
    CSA , UL
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
5,112
Minimum Order:
100