Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04P MTA100 CONN ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
04P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6404684
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640468-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
  • Packaging Quantity:
    2200
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Sealable:
    No
  • Mating Alignment:
    Without
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Operating Voltage:
    250 VAC
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Housing Style:
    Standard
  • Packaging Method:
    Box & Carton
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • CSA Rating:
    Certified
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Mating Retention:
    With
  • Contact Retention:
    With
  • Height:
    .275 in, 6.99 mm
  • Connector Style:
    Receptacle
  • Contact Mating Area Plating Material Finish:
    Bright
  • Cable Exit Angle:
    90 °
  • Connector System:
    Wire-to-Board
  • Contact Current Rating (Max):
    5 A
  • PCB Mount Retention:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • Pick and Place Cover:
    Without
  • Insulation Diameter:
    .06 in, 1.52 mm
  • UL Rating:
    Recognized
  • Panel Mount Feature:
    Without
  • Comment:
    Stripe may run down between ribs
  • Contact Type:
    Socket
  • Termination Method to Wire & Cable:
    IDC
  • Length:
    .4 in, 10.16 mm
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Contact Retention Type:
    Locking Lance
  • Product Type:
    Connector
  • UL File Number:
    E28476
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Housing Color:
    White
  • Mating Retention Type:
    Locking Ramp
  • UL Flammability Rating:
    UL 94V-2
  • Backwall/Post Interruptions:
    Without
  • Housing Material:
    Nylon
  • Connector Design:
    Closed End
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Alignment:
    Without
  • Connector Type:
    Connector Assembly
  • Number of Positions:
    4
  • Agency/Standard:
    CSA , UL
  • Contact Layout:
    Inline
  • CSA File Number:
    LR7189
  • Number of Rows:
    1
  • Strain Relief:
    With
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
50