Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02P MTA100 CONN ASSY ON TAPE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
02P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6404682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640468-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3700
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Strain Relief:
    With
  • Backwall/Post Interruptions:
    Without
  • Contact Type:
    Socket
  • Connector System:
    Wire-to-Board
  • Housing Style:
    Standard
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Cable Exit Angle:
    90 °
  • Contact Retention:
    With
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Mating Retention:
    With
  • Number of Positions:
    2
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Length:
    .2 in, 5.08 mm
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Contact Current Rating (Max):
    5 A
  • CSA Rating:
    Certified
  • PCB Mount Retention:
    Without
  • Contact Mating Area Plating Material Finish:
    Bright
  • Operating Voltage:
    250 VAC
  • Packaging Method:
    Box & Carton
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Height:
    .275 in, 6.99 mm
  • UL Rating:
    Recognized
  • Housing Color:
    White
  • Mating Retention Type:
    Locking Ramp
  • Connector Type:
    Connector Assembly
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • UL Flammability Rating:
    UL 94V-2
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Housing Material:
    Nylon
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Contact Layout:
    Inline
  • Mating Alignment:
    Without
  • Pick and Place Cover:
    Without
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL File Number:
    E28476
  • Number of Rows:
    1
  • Product Type:
    Connector
  • Contact Base Material:
    Copper Alloy
  • Packaging Quantity:
    3700
  • Connector Style:
    Receptacle
  • Contact Retention Type:
    Locking Lance
  • Connector Design:
    Closed End
  • Termination Method to Wire & Cable:
    IDC
  • Comment:
    Stripe may run down between ribs
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
14,800
Minimum Order:
250