Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02P MTA156 CONN ASSY 26AWG BLU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
02P MTA156 CONN ASSY 26AWG BLU
Search Keywords: 6404352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640435-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Comment:
    Stripe may run down between ribs
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Number of Rows:
    1
  • Connector Type:
    Connector Assembly
  • Operating Voltage:
    600 VAC
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Housing Color:
    White
  • Number of Positions:
    2
  • Contact Type:
    Socket
  • Panel Mount Feature:
    Without
  • Housing Material:
    Nylon
  • Backwall/Post Interruptions:
    Without
  • Mating Alignment:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • CSA File Number:
    LR7189
  • Packaging Quantity:
    500
  • UL Flammability Rating:
    UL 94V-2
  • Contact Retention:
    With
  • Contact Retention Type:
    Locking Lance
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Length:
    .312 in, 7.92 mm
  • Contact Current Rating (Max):
    7 A
  • Connector System:
    Wire-to-Board
  • Height:
    .355 in, 9.02 mm
  • Agency/Standard:
    CSA , UL
  • Cable Exit Angle:
    90 °
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Bag/Box
  • UL Rating:
    Recognized
  • UL File Number:
    E28476
  • CSA Rating:
    Certified
  • Housing Style:
    Standard
  • Termination Method to Wire & Cable:
    IDC
  • Strain Relief:
    With
  • Contact Termination Area Plating Material Finish:
    Bright
  • For Use With:
    MTA .156 Header
  • Connector Design:
    Closed End
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Base Material:
    Copper Alloy
  • Product Type:
    Connector
  • Contact Layout:
    Inline
  • Connector Style:
    Receptacle
  • Pick and Place Cover:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Mating Retention:
    Without
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • PCB Mount Retention:
    Without
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
1,000
Minimum Order:
500