Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RECEPTACLE ASSEMBLY,PB-FREE,2.5MM PITCH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
RECEPTACLE ASSEMBLY,PB-FREE,2.5MM PITCH
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 5
  • Right Angle Mount Angle
  • 2.50 mm Centerline
  • Voltage = 30 VAC
Search Keywords: 63184302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6318430-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Battery
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
900
11 Weeks can ship 2/6/25
Backorder
Qty
Unit Price
900
$20.23
1,800
$10.33
2,700
$7.03
3,600 +
$6.89
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States