Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

250 FASTON FLAG REC 18-14 AWG BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON FLAG REC 18-14 AWG BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
Search Keywords: 630961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63096-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Manufacturer Stock:
143,000 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5500
9 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
250
$0.0737
1,000
$0.0533
2,500
$0.0525
5,500
$0.0515
11,000
$0.0502
16,500
$0.0494
22,000 +
$0.0478
Click for Quote
Log in to unlock special pricing