Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FASTON 250 PCB TAB TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FASTON 250 PCB TAB TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.41 mm
  • Packaging Method = Loose Piece
Search Keywords: 628061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    62806-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Receptacle Terminal
  • Gender:
    RCP
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,804
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
32 Weeks can ship 6/30/25
ADD TO CART
Qty
Unit Price
1,000
$0.1745
3,000
$0.1580
6,000
$0.1538
9,000
$0.1515
12,000 +
$0.1490
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5