Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

250 FASTON FLAG REC 12-10 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON FLAG REC 12-10 AWG TPBR
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
Search Keywords: 620222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    62022-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
124,000 can ship
MOQ for out of Stock Qty:
3000
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
100
$0.2729
500
$0.2186
1,000
$0.1916
3,000
$0.1728
6,000
$0.1569
9,000
$0.1545
12,000 +
$0.1522
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5