Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0.8FH,R17H.5,200,08/Sn,TU

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
0.8FH,R17H.5,200,08/Sn,TU
Product Highlights:
  • Receptacle
  • Number of Positions = 200
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 17.00 mm, 18.00 mm, 19.00 mm, 20.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords: 617354800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1735480-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Retention:
    Without
  • Insulation Resistance:
    2 MΩ
  • Centerline (Pitch):
    .031 in, .8 mm
  • Number of Positions:
    200
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Mating Tab Width:
    .016 in, .4 mm
  • PCB Mount Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • Operating Voltage:
    100 VAC
  • UL Flammability Rating:
    UL 94V-0
  • Assembly Process Feature:
    None
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Stack Height:
    .669 in, .709 in, .748 in, .787 in, 17 mm, 18 mm, 19 mm, 20 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Alignment Type:
    Polarization
  • Packaging Quantity:
    5
  • Housing Temperature Rating:
    High
  • Contact Mating Area Plating Material:
    Gold
  • Connector Height:
    .669 in, 17 mm
  • Contact Layout:
    Inline
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Plating Material Thickness:
    8 µin, .2 µm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Packaging Reel Diameter:
    .5 in
  • Mating Alignment:
    With
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Connector System:
    Board-to-Board
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Type:
    Socket
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Stackable:
    Yes
  • Circuit Application:
    Signal
  • Mating Entry Location:
    Top
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Rectangular Termination Post & Tail Width:
    .012 in, .3 mm
  • Contact Current Rating (Max):
    .5 A
  • Housing Material:
    Matte
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
450
Order Increment:
5
23 Weeks can ship 5/2/25
Backorder
Qty
Unit Price
450
$28.95
900
$14.78
1,350
$10.06
1,800 +
$9.86
Click for Quote
Log in to unlock special pricing